1. Home
                      2. Crystals & Oscillators
                      3. Crystals
                      Print Page

                      LFXTAL057924

                      CRYSTAL, 10MHZ, 18PF, 6MM X 3.5MM

                      IQD FREQUENCY PRODUCTS LFXTAL057924
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIQD FREQUENCY PRODUCTS
                      Manufacturer Part NoLFXTAL057924
                      Newark Part No.47AC5160
                      Product RangeCFPX-228-B Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerIQD FREQUENCY PRODUCTS
                      Manufacturer Part NoLFXTAL057924
                      Newark Part No.47AC5160
                      Product RangeCFPX-228-B Series
                      Technical Datasheet

                      Data Sheet

                      Frequency Nom10MHz
                      Crystal CaseSMD, 6mm x 3.5mm
                      Frequency Stability + / -20ppm
                      Load Capacitance18pF
                      Frequency Tolerance + / -20ppm
                      Product RangeCFPX-228-B Series
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      SVHCNo SVHC (15-Jan-2018)

                      Technical Specifications

                      Frequency Nom

                      10MHz

                      Frequency Stability + / -

                      20ppm

                      Frequency Tolerance + / -

                      20ppm

                      Operating Temperature Min

                      -20°C

                      SVHC

                      No SVHC (15-Jan-2018)

                      Crystal Case

                      SMD, 6mm x 3.5mm

                      Load Capacitance

                      18pF

                      Product Range

                      CFPX-228-B Series

                      Operating Temperature Max

                      70°C

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)