1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Safety Switches
                      5. Safety Interlock Switches
                      Print Page

                      XY2AU1

                      SAFETY INTERLOCK SW, DPST/SPST, 250VDC

                      SCHNEIDER ELECTRIC XY2AU1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoXY2AU1
                      Newark Part No.66AH7851
                      Product RangePreventa XY2
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoXY2AU1
                      Newark Part No.66AH7851
                      Product RangePreventa XY2
                      Technical Datasheet

                      Data Sheet

                      Product RangePreventa XY2
                      Contact ConfigurationDPST-NO, SPST-NC
                      Switch TerminalsCable
                      Contact Voltage AC Max250V
                      Contact Current AC Max1.5A
                      IP RatingIP66
                      Contact Voltage DC Max250V
                      Contact Current DC Max100mA
                      SVHCNo SVHC (07-Jul-2017)

                      Technical Specifications

                      Product Range

                      Preventa XY2

                      Switch Terminals

                      Cable

                      Contact Current AC Max

                      1.5A

                      Contact Voltage DC Max

                      250V

                      SVHC

                      No SVHC (07-Jul-2017)

                      Contact Configuration

                      DPST-NO, SPST-NC

                      Contact Voltage AC Max

                      250V

                      IP Rating

                      IP66

                      Contact Current DC Max

                      100mA

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65