1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Dual MOSFETs
                      Print Page

                      NVMFD5C650NLT1G

                      MOSFET, AEC-Q101, DUAL N-CH, 60V, DFN-8

                      Date/Lot Code

                      ONSEMI NVMFD5C650NLT1G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoNVMFD5C650NLT1G
                      Newark Part No.48AC1748
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,235 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$4.730
                      10+$3.360
                      25+$3.110
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $4.73
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoNVMFD5C650NLT1G
                      Newark Part No.48AC1748
                      Technical Datasheet

                      Data Sheet

                      Channel TypeN Channel
                      Drain Source Voltage Vds N Channel60V
                      Continuous Drain Current Id111A
                      Drain Source Voltage Vds60V
                      Drain Source Voltage Vds P Channel60V
                      Continuous Drain Current Id N Channel111A
                      Continuous Drain Current Id P Channel111A
                      Drain Source On State Resistance N Channel0.0035ohm
                      Drain Source On State Resistance P Channel0.0035ohm
                      Transistor Case StyleDFN
                      No. of Pins8Pins
                      Power Dissipation N Channel125W
                      Power Dissipation P Channel125W
                      Operating Temperature Max175°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCLead (27-Jun-2024)

                      Technical Specifications

                      Channel Type

                      N Channel

                      Continuous Drain Current Id

                      111A

                      Drain Source Voltage Vds P Channel

                      60V

                      Continuous Drain Current Id P Channel

                      111A

                      Drain Source On State Resistance P Channel

                      0.0035ohm

                      No. of Pins

                      8Pins

                      Power Dissipation P Channel

                      125W

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Drain Source Voltage Vds N Channel

                      60V

                      Drain Source Voltage Vds

                      60V

                      Continuous Drain Current Id N Channel

                      111A

                      Drain Source On State Resistance N Channel

                      0.0035ohm

                      Transistor Case Style

                      DFN

                      Power Dissipation N Channel

                      125W

                      Operating Temperature Max

                      175°C

                      Qualification

                      -

                      SVHC

                      Lead (27-Jun-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for NVMFD5C650NLT1G

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code