1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Diodes
                      Print Page

                      SMAJ43CA

                      TVS DIODE, 400W, 43V, BIDIR, DO-214AC

                      Date/Lot Code

                      BOURNS SMAJ43CA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part NoSMAJ43CA
                      Newark Part No.99AC4361
                      Product RangeSMAJ
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8,495 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.390
                      10+$0.259
                      25+$0.234
                      50+$0.210
                      100+$0.185
                      250+$0.173
                      500+$0.160
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $1.95
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part NoSMAJ43CA
                      Newark Part No.99AC4361
                      Product RangeSMAJ
                      Technical Datasheet

                      Data Sheet

                      Product RangeSMAJ
                      TVS PolarityBidirectional
                      Reverse Standoff Voltage43V
                      Clamping Voltage Max69.4V
                      Diode Case StyleDO-214AC (SMA)
                      No. of Pins2Pins
                      Minimum Breakdown Voltage47.8V
                      Maximum Breakdown Voltage52.8V
                      Peak Pulse Power Dissipation400W
                      Operating Temperature Max150°C
                      Diode MountingSurface Mount
                      Qualification-
                      SVHCLead (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      SMAJ

                      Reverse Standoff Voltage

                      43V

                      Diode Case Style

                      DO-214AC (SMA)

                      Minimum Breakdown Voltage

                      47.8V

                      Peak Pulse Power Dissipation

                      400W

                      Diode Mounting

                      Surface Mount

                      SVHC

                      Lead (21-Jan-2025)

                      TVS Polarity

                      Bidirectional

                      Clamping Voltage Max

                      69.4V

                      No. of Pins

                      2Pins

                      Maximum Breakdown Voltage

                      52.8V

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for SMAJ43CA

                      4 Products Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65