1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Diodes
                      Print Page

                      P6SMB440CA

                      TVS DIODE, 600W, 376V, BIDIR, DO-214AA

                      Date/Lot Code

                      BOURNS P6SMB440CA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part NoP6SMB440CA
                      Newark Part No.64AH8082
                      Product RangeP6SMB
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10,450 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.360
                      10+$0.303
                      25+$0.284
                      50+$0.266
                      100+$0.247
                      250+$0.222
                      500+$0.196
                      1000+$0.189
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part NoP6SMB440CA
                      Newark Part No.64AH8082
                      Product RangeP6SMB
                      Technical Datasheet

                      Data Sheet

                      Product RangeP6SMB
                      TVS PolarityBidirectional
                      Reverse Standoff Voltage376V
                      Clamping Voltage Max602V
                      Diode Case StyleDO-214AA (SMB)
                      No. of Pins2Pins
                      Minimum Breakdown Voltage418V
                      Maximum Breakdown Voltage462V
                      Peak Pulse Power Dissipation600W
                      Operating Temperature Max150°C
                      Diode MountingSurface Mount
                      Qualification-
                      SVHCLead (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      P6SMB

                      Reverse Standoff Voltage

                      376V

                      Diode Case Style

                      DO-214AA (SMB)

                      Minimum Breakdown Voltage

                      418V

                      Peak Pulse Power Dissipation

                      600W

                      Diode Mounting

                      Surface Mount

                      SVHC

                      Lead (21-Jan-2025)

                      TVS Polarity

                      Bidirectional

                      Clamping Voltage Max

                      602V

                      No. of Pins

                      2Pins

                      Maximum Breakdown Voltage

                      462V

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65