1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. DIN Rail Terminal Blocks
                      Print Page

                      283-998

                      DIN Rail Mount Terminal Block, 3 Positions, 24 AWG, 6 AWG, 16 mm², Push In, 68 A

                      Date/Lot Code

                      WAGO 283-998
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWAGO
                      Manufacturer Part No283-998
                      Newark Part No.29K1361
                      Product Range283 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,553 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.787
                      50+$0.787
                      100+$0.787
                      250+$0.787
                      500+$0.787
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.79
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWAGO
                      Manufacturer Part No283-998
                      Newark Part No.29K1361
                      Product Range283 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Positions3Positions
                      Wire Size AWG Min24AWG
                      Wire Size AWG Max6AWG
                      Conductor Area CSA16mm²
                      Wire Connection MethodPush In
                      Rated Current68A
                      Rated Voltage550V
                      No. of Levels1
                      Product Range283 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      No. of Positions

                      3Positions

                      Wire Size AWG Max

                      6AWG

                      Wire Connection Method

                      Push In

                      Rated Voltage

                      550V

                      Product Range

                      283 Series

                      Wire Size AWG Min

                      24AWG

                      Conductor Area CSA

                      16mm²

                      Rated Current

                      68A

                      No. of Levels

                      1

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code