Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1212LUA-T
Newark Part No.49AC3218
Technical Datasheet
No Longer Available
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1212LUA-T
Newark Part No.49AC3218
Technical Datasheet
Switch TypeBipolar Hall Effect Latch
Hall Effect TypeLatching
Operating Point Typ107G
Release Point Typ-117G
Hysteresis Typ-
Supply Voltage Min3.8V
Sensor Case Style0
Supply Voltage Max30V
Sensor Case / Package-
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Switch Type
Bipolar Hall Effect Latch
Operating Point Typ
107G
Hysteresis Typ
-
Sensor Case Style
0
Sensor Case / Package
-
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (17-Jan-2022)
Hall Effect Type
Latching
Release Point Typ
-117G
Supply Voltage Min
3.8V
Supply Voltage Max
30V
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate