1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Magnetic Sensors
                      5. Hall Effect Sensors
                      Print Page

                      A1324LUA-T

                      Hall Effect Sensor, SIP, 3 Pins, 4.5 V, 5.5 V, -40 °C

                      ALLEGRO MICROSYSTEMS A1324LUA-T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALLEGRO MICROSYSTEMS
                      Manufacturer Part NoA1324LUA-T
                      Newark Part No.49AC3225
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      38,039 In Stock

                      Need more?

                      972 Delivery in 1-3 Business Days(US stock)
                      37067 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.440
                      10+$1.150
                      25+$1.130
                      50+$1.110
                      100+$1.060
                      250+$1.000
                      500+$0.949
                      1000+$0.903
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerALLEGRO MICROSYSTEMS
                      Manufacturer Part NoA1324LUA-T
                      Newark Part No.49AC3225
                      Technical Datasheet

                      Data Sheet

                      Sensor Case / PackageSIP
                      No. of Pins3Pins
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      Automotive Qualification Standard-
                      MSL-
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      A1324LUA-T is a low-noise linear hall-effect sensor IC with analog output. Such as displacement, angular position, and current measurement, require high accuracy in conjunction with small package size. It is designed specifically to achieve both goals. This temperature-stable device is available in a miniature surface mount package and an ultra-mini through-hole single in-line package. This ratiometric hall effect sensor IC provides a voltage output that is proportional to the applied magnetic field. This features a quiescent voltage output of 50% of the supply voltage. The A1324 feature factory programmed sensitivities of 5.0mV/G respectively. Each BiCMOS monolithic circuit integrates a hall element, temperature-compensating circuitry to reduce the intrinsic sensitivity drift of the hall element, a small-signal high-gain amplifier, a clamped low-impedance output stage, and a proprietary dynamic offset cancellation technique.

                      • Hall technology, analog output type
                      • Supply voltage range from 4.50 to 5.50V (CBYPASS = 0.1µF)
                      • 5mV/G typical sensitivity (TA = 25°C), ±1.5% sensitivity error, factory programmed
                      • Temperature-stable quiescent output voltage and sensitivity
                      • Output voltage proportional to magnetic flux density, low-noise output increases accuracy
                      • Precise recoverability after temperature cycling, ratiometric rail-to-rail output
                      • Immune to mechanical stress, solid-state reliability
                      • Enhanced EMC performance for stringent automotive applications
                      • Operating temperature range from -40 to 150°C
                      • 3-pin ultramini SIP through hole mount package

                      Technical Specifications

                      Sensor Case / Package

                      SIP

                      Supply Voltage Min

                      4.5V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (17-Jan-2022)

                      No. of Pins

                      3Pins

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      MSL

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)