1. Home
                      2. Semiconductors - ICs
                      3. RF
                      4. RF Transceivers - 2.4GHz & Above ISM Band
                      Print Page

                      NRF51422-QFAB-R7

                      ANT/BTH LOW ENERGY SOC, 2.483GHZ, QFN-48

                      NORDIC SEMICONDUCTOR NRF51422-QFAB-R7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNORDIC SEMICONDUCTOR
                      Manufacturer Part NoNRF51422-QFAB-R7
                      Newark Part No.50AC6435
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      56 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.710
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.71
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNORDIC SEMICONDUCTOR
                      Manufacturer Part NoNRF51422-QFAB-R7
                      Newark Part No.50AC6435
                      Technical Datasheet

                      Data Sheet

                      Data Rate2Mbps
                      RF / IF ModulationGFSK
                      Frequency Min2.4GHz
                      Frequency Max2.483GHz
                      Receiving Current13.4mA
                      RF IC Case StyleQFN
                      No. of Pins48Pins
                      Supply Voltage Min1.8V
                      Supply Voltage Max3.6V
                      Transmitting Current16mA
                      Output Power (dBm)4dBm
                      Sensitivity dBm-85dBm
                      RF Transceiver ApplicationsPersonal Area N/W, Remote Control Toys, Home/Industrial Automation, Environmental Sensor N/W, RFID
                      Operating Temperature Min-25°C
                      Operating Temperature Max75°C
                      Product Range-
                      MSLMSL 2 - 1 year
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      Data Rate

                      2Mbps

                      Frequency Min

                      2.4GHz

                      Receiving Current

                      13.4mA

                      No. of Pins

                      48Pins

                      Supply Voltage Max

                      3.6V

                      Output Power (dBm)

                      4dBm

                      RF Transceiver Applications

                      Personal Area N/W, Remote Control Toys, Home/Industrial Automation, Environmental Sensor N/W, RFID

                      Operating Temperature Max

                      75°C

                      MSL

                      MSL 2 - 1 year

                      RF / IF Modulation

                      GFSK

                      Frequency Max

                      2.483GHz

                      RF IC Case Style

                      QFN

                      Supply Voltage Min

                      1.8V

                      Transmitting Current

                      16mA

                      Sensitivity dBm

                      -85dBm

                      Operating Temperature Min

                      -25°C

                      Product Range

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)