1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Gates & Inverters
                      Print Page

                      MC14093BDG

                      Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, SOIC, 4093

                      Date/Lot Code

                      ONSEMI MC14093BDG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoMC14093BDG
                      Newark Part No.71J5481
                      Product Range4093
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      602 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.799
                      10+$0.526
                      110+$0.423
                      550+$0.266
                      1045+$0.258
                      2530+$0.250
                      10010+$0.232
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoMC14093BDG
                      Newark Part No.71J5481
                      Product Range4093
                      Technical Datasheet

                      Data Sheet

                      Logic FunctionNAND Gate
                      Logic Family / Base NumberMC14093
                      Logic TypeNAND Schmitt Trigger
                      No. of ElementsQuad
                      No. of Inputs2Inputs
                      No. of Pins14Pins
                      IC Case / PackageSOIC
                      Product Range4093
                      Logic IC Family4000B
                      Logic Case StyleSOIC
                      Supply Voltage Min3V
                      Supply Voltage Max18V
                      Schmitt Trigger InputWith Schmitt Trigger Input
                      Logic IC Base Number4093
                      Output Current8.8mA
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Automotive Qualification Standard-
                      MSL-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The MC14093BDG is a quad 2-input NAND Schmitt Trigger is constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. This device finds primary use where low power dissipation and/or high noise immunity is desired. It may be used in place of the MC14011B quad 2-input NAND gate for enhanced noise immunity or to square-up slowly changing waveforms. It is capable of driving two low-power TTL loads or one low-power Schottky TTL load over the rated temperature range.

                      • 3 to 18VDC Supply voltage range
                      • Triple diode protection on all inputs
                      • Pin-for-Pin compatible with CD4093
                      • Independent Schmitt-Trigger at each input
                      • Pb-free device

                      Applications

                      Automotive

                      Technical Specifications

                      Logic Function

                      NAND Gate

                      Logic Type

                      NAND Schmitt Trigger

                      No. of Inputs

                      2Inputs

                      IC Case / Package

                      SOIC

                      Logic IC Family

                      4000B

                      Supply Voltage Min

                      3V

                      Schmitt Trigger Input

                      With Schmitt Trigger Input

                      Output Current

                      8.8mA

                      Operating Temperature Max

                      125°C

                      MSL

                      -

                      Logic Family / Base Number

                      MC14093

                      No. of Elements

                      Quad

                      No. of Pins

                      14Pins

                      Product Range

                      4093

                      Logic Case Style

                      SOIC

                      Supply Voltage Max

                      18V

                      Logic IC Base Number

                      4093

                      Operating Temperature Min

                      -55°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code