1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Single Bipolar Junction Transistors - BJT
                      Print Page

                      MMBT4403WT1G

                      Bipolar (BJT) Single Transistor, PNP, 40 V, 600 mA, 150 mW, SC-70, Surface Mount

                      ONSEMI MMBT4403WT1G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoMMBT4403WT1G
                      Newark Part No.50AC6121
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      75 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.013
                      50+$0.013
                      100+$0.013
                      250+$0.013
                      500+$0.013
                      1000+$0.013
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.01
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoMMBT4403WT1G
                      Newark Part No.50AC6121
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityPNP
                      Collector Emitter Voltage V(br)ceo40V
                      Collector Emitter Voltage Max40V
                      Continuous Collector Current600mA
                      DC Collector Current600mA
                      Power Dissipation150mW
                      Power Dissipation Pd150mW
                      Transistor Case StyleSC-70
                      DC Current Gain hFE20hFE
                      Transistor MountingSurface Mount
                      No. of Pins3Pins
                      Transition Frequency200MHz
                      DC Current Gain hFE Min20hFE
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)

                      Alternatives for MMBT4403WT1G

                      2 Products Found

                      Technical Specifications

                      Transistor Polarity

                      PNP

                      Collector Emitter Voltage Max

                      40V

                      DC Collector Current

                      600mA

                      Power Dissipation Pd

                      150mW

                      DC Current Gain hFE

                      20hFE

                      No. of Pins

                      3Pins

                      DC Current Gain hFE Min

                      20hFE

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Collector Emitter Voltage V(br)ceo

                      40V

                      Continuous Collector Current

                      600mA

                      Power Dissipation

                      150mW

                      Transistor Case Style

                      SC-70

                      Transistor Mounting

                      Surface Mount

                      Transition Frequency

                      200MHz

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)