Product Information
Product Overview
Go big with the TMC5160 controller/driver IC extending the TMC2100, TMC2130, and TMC5130 family to bigger, high-current stepper motors. This new, single-axis stepper motor driver IC with serial communication interfaces is developed for 2-phase bipolar stepper motors with external MOSFETs for up to 20A motor current per coil.It successfully combines Trinamic's technological innovations into a single device that achieves a new maximum for motor voltage and current specs with external N-channel MOSFETs. “Ease-of-use and cost efficiency. By integrating a powerful stepper motor driver and a dedicated motion controller in one single chip, the TMC5160 directly transforms digital information into physical motion that’s smooth, precise and reliable.
Technical Specifications
Motor Controller and Driver
1Outputs
-
48Pins
60V
125°C
-
No SVHC (16-Jul-2019)
TQFP
Brushed DC, Two Phase Stepper
20A
TQFP
8V
-40°C
-
MSL 3 - 168 hours
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate