1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Specialized Interfaces
                      Print Page

                      STKNXTR

                      Transceiver KNX Certified, 9.6 Kbaud, 20V to 32V Supply, 30mA, VFQFPN-24

                      STMICROELECTRONICS STKNXTR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTKNXTR
                      Newark Part No.51AC2230
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      660 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$3.600
                      10+$3.600
                      25+$3.600
                      50+$3.350
                      100+$3.120
                      250+$2.930
                      500+$2.840
                      1000+$2.750
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $3.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTKNXTR
                      Newark Part No.51AC2230
                      Technical Datasheet

                      Data Sheet

                      IC Interface TypeKNX Bus
                      Data Rate9.6Kbaud
                      Ethernet Type-
                      Interface ApplicationsKNX Twisted Pair Networks
                      Supported Standards-
                      Supply Voltage Min3V
                      Supply Voltage Max5.5V
                      Controller IC Case StyleVFQFPN
                      Interface Case StyleVFQFPN
                      IC Case / PackageVFQFPN
                      No. of Pins24Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Qualification-
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Miniature KNX transceiver with voltage regulators and microcontroller support. This STKNX is a transceiver device for KNX TP communication. The small package and few external components enable the very compact KNX nodes design. The simple interface to the µC allows easy replacement of physical layer discrete components implementations. Typically used in KNX twisted pair network (KNX TP1-256).

                      • KNX certified, KNX TP1-256 supported
                      • Easy interface to µC
                      • Very small system solution
                      • Two integrated voltage regulators for external use in application
                      • KNX bus power extractor supporting bus current up to 30mA
                      • Adjustable KNX bus current slew rate dI/dt
                      • No crystal required

                      Technical Specifications

                      IC Interface Type

                      KNX Bus

                      Ethernet Type

                      -

                      Supported Standards

                      -

                      Supply Voltage Max

                      5.5V

                      Interface Case Style

                      VFQFPN

                      No. of Pins

                      24Pins

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Data Rate

                      9.6Kbaud

                      Interface Applications

                      KNX Twisted Pair Networks

                      Supply Voltage Min

                      3V

                      Controller IC Case Style

                      VFQFPN

                      IC Case / Package

                      VFQFPN

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)