Print Page
Image is for illustrative purposes only. Please refer to product description.
660 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $3.600 |
10+ | $3.600 |
25+ | $3.600 |
50+ | $3.350 |
100+ | $3.120 |
250+ | $2.930 |
500+ | $2.840 |
1000+ | $2.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTKNXTR
Newark Part No.51AC2230
Technical Datasheet
IC Interface TypeKNX Bus
Data Rate9.6Kbaud
Interface ApplicationsKNX Twisted Pair Networks
Supported Standards-
Ethernet Type-
Supply Voltage Min3V
Supply Voltage Max5.5V
Controller IC Case StyleVFQFPN
Interface Case StyleVFQFPN
IC Case / PackageVFQFPN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Miniature KNX transceiver with voltage regulators and microcontroller support. This STKNX is a transceiver device for KNX TP communication. The small package and few external components enable the very compact KNX nodes design. The simple interface to the µC allows easy replacement of physical layer discrete components implementations. Typically used in KNX twisted pair network (KNX TP1-256).
- KNX certified, KNX TP1-256 supported
- Easy interface to µC
- Very small system solution
- Two integrated voltage regulators for external use in application
- KNX bus power extractor supporting bus current up to 30mA
- Adjustable KNX bus current slew rate dI/dt
- No crystal required
Technical Specifications
IC Interface Type
KNX Bus
Interface Applications
KNX Twisted Pair Networks
Ethernet Type
-
Supply Voltage Max
5.5V
Interface Case Style
VFQFPN
No. of Pins
24Pins
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
Data Rate
9.6Kbaud
Supported Standards
-
Supply Voltage Min
3V
Controller IC Case Style
VFQFPN
IC Case / Package
VFQFPN
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate