1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. Linear Voltage Regulators
                      Print Page

                      L79L12ACD13TR

                      LINEAR VOLT REG, -12V, 0.1A, SOIC-8

                      Date/Lot Code

                      STMICROELECTRONICS L79L12ACD13TR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoL79L12ACD13TR
                      Newark Part No.51AC9222
                      Product Range-12V 100mA Linear Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4,889 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.380
                      10+$0.265
                      25+$0.236
                      50+$0.220
                      100+$0.204
                      250+$0.180
                      500+$0.176
                      1000+$0.172
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $1.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoL79L12ACD13TR
                      Newark Part No.51AC9222
                      Product Range-12V 100mA Linear Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Fixed Output Voltage Nom-12V
                      Output TypeFixed
                      Adjustable Output Voltage Min-
                      No. of Outputs1Outputs
                      Adjustable Output Voltage Max-
                      Output Voltage - Nom-12V
                      Output Voltage Nom-12V
                      Output Voltage Min-
                      Output Voltage Max-
                      Input Voltage Min-35V
                      Output Current100mA
                      Input Voltage Max-19V
                      Product Range-12V 100mA Linear Voltage Regulators
                      Output Current Max100mA
                      Linear Regulator Case StyleSOIC
                      Max Output Current100mA
                      Output Current Max100mA
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max125°C
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Fixed Output Voltage Nom

                      -12V

                      Adjustable Output Voltage Min

                      -

                      Adjustable Output Voltage Max

                      -

                      Output Voltage Nom

                      -12V

                      Output Voltage Max

                      -

                      Output Current

                      100mA

                      Product Range

                      -12V 100mA Linear Voltage Regulators

                      Linear Regulator Case Style

                      SOIC

                      Output Current Max

                      100mA

                      No. of Pins

                      8Pins

                      Operating Temperature Min

                      0°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Output Type

                      Fixed

                      No. of Outputs

                      1Outputs

                      Output Voltage - Nom

                      -12V

                      Output Voltage Min

                      -

                      Input Voltage Min

                      -35V

                      Input Voltage Max

                      -19V

                      Output Current Max

                      100mA

                      Max Output Current

                      100mA

                      IC Case / Package

                      SOIC

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for L79L12ACD13TR

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code