Print Page
Product may not be an exact match for your search

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL79L12ACD13TR
Newark Part No.51AC9222
Product Range-12V 100mA Linear Voltage Regulators
Technical Datasheet
4,889 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.380 |
10+ | $0.265 |
25+ | $0.236 |
50+ | $0.220 |
100+ | $0.204 |
250+ | $0.180 |
500+ | $0.176 |
1000+ | $0.172 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL79L12ACD13TR
Newark Part No.51AC9222
Product Range-12V 100mA Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom-12V
Output TypeFixed
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Adjustable Output Voltage Max-
Output Voltage - Nom-12V
Output Voltage Nom-12V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-35V
Output Current100mA
Input Voltage Max-19V
Product Range-12V 100mA Linear Voltage Regulators
Output Current Max100mA
Linear Regulator Case StyleSOIC
Max Output Current100mA
Output Current Max100mA
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fixed Output Voltage Nom
-12V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Nom
-12V
Output Voltage Max
-
Output Current
100mA
Product Range
-12V 100mA Linear Voltage Regulators
Linear Regulator Case Style
SOIC
Output Current Max
100mA
No. of Pins
8Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Output Type
Fixed
No. of Outputs
1Outputs
Output Voltage - Nom
-12V
Output Voltage Min
-
Input Voltage Min
-35V
Input Voltage Max
-19V
Output Current Max
100mA
Max Output Current
100mA
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for L79L12ACD13TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability