Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD2980CM50TR
Newark Part No.51AC9072
Product Range5V 50mA LDO Voltage Regulators
Technical Datasheet
979 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.620 |
10+ | $0.446 |
25+ | $0.405 |
50+ | $0.383 |
100+ | $0.361 |
250+ | $0.327 |
500+ | $0.276 |
1000+ | $0.227 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD2980CM50TR
Newark Part No.51AC9072
Product Range5V 50mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max16V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current50mA
PolarityPositive Output
Dropout Voltage Vdo120mV
LDO Regulator Case StyleSOT-23
Output Current Max50mA
Max Output Current50mA
Output Current Max50mA
Dropout Voltage - Typ @ Current120mV
Dropout Voltage Typ @ Current120mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 50mA LDO Voltage Regulators
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
Fixed Output Voltage Nom
5V
Output Voltage Nom
5V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
SOT-23
Max Output Current
50mA
Dropout Voltage - Typ @ Current
120mV
Dropout Voltage Typ @ Current
0
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
5V 50mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Current
50mA
Dropout Voltage Vdo
120mV
Output Current Max
50mA
Output Current Max
50mA
Dropout Voltage Typ @ Current
120mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate