1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      TSZ182IDT

                      OP-AMP, DUAL, 3MHZ, 4.7V/US, SOIC-8

                      Date/Lot Code

                      STMICROELECTRONICS TSZ182IDT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoTSZ182IDT
                      Newark Part No.52AC7749
                      Product RangeTSZ181, TSZ182
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      357 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.510
                      10+$1.110
                      25+$1.000
                      50+$0.945
                      100+$0.889
                      250+$0.835
                      500+$0.803
                      1000+$0.776
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.51
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoTSZ182IDT
                      Newark Part No.52AC7749
                      Product RangeTSZ181, TSZ182
                      Technical Datasheet

                      Data Sheet

                      No. of Channels2Channels
                      Gain Bandwidth Product3MHz
                      Slew Rate Typ4.7V/µs
                      Supply Voltage Range2.2V to 5.5V
                      Supply Voltage Range2.2V to 5.5V
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      Amplifier TypeGeneral Purpose
                      Rail to RailRail - Rail Input / Output (RRIO)
                      Input Offset Voltage3.5µV
                      Input Bias Current30pA
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeTSZ181, TSZ182
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleSOIC
                      Automotive Qualification Standard-
                      Bandwidth3MHz
                      No. of Amplifiers2 Amplifier
                      Slew Rate4.7V/µs

                      Technical Specifications

                      No. of Channels

                      2Channels

                      Slew Rate Typ

                      4.7V/µs

                      Supply Voltage Range

                      2.2V to 5.5V

                      No. of Pins

                      8Pins

                      Rail to Rail

                      Rail - Rail Input / Output (RRIO)

                      Input Bias Current

                      30pA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      TSZ181, TSZ182

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      SOIC

                      Bandwidth

                      3MHz

                      Slew Rate

                      4.7V/µs

                      Gain Bandwidth Product

                      3MHz

                      Supply Voltage Range

                      2.2V to 5.5V

                      IC Case / Package

                      SOIC

                      Amplifier Type

                      General Purpose

                      Input Offset Voltage

                      3.5µV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      2 Amplifier

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code