Print Page





Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT0990
Newark Part No.55AC4224
Technical Datasheet
Knife TypeCable Stripping
Blade MaterialStainless Steel
Blade Length-
Overall Length205mm
Overall Length205mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
T0990 is a VDE cable sheath strip knife. It is a specially adapted knife for slitting the outer sheath of cables without damaging the inner conductors with a double-edged blade to cut on the push and pull stroke.
- Comfortable dual component handle
- VDE approved - tested to 10,000V for safe working up to 1,000V
- Hardened stainless steel blade
- Supplied with protective cap for safe storage
- Icon size is 3 1/2inch
Technical Specifications
Knife Type
Cable Stripping
Blade Length
-
Overall Length
205mm
SVHC
No SVHC (21-Jan-2025)
Blade Material
Stainless Steel
Overall Length
205mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate