1. Home
                      2. Crystals & Oscillators
                      3. Crystals
                      Print Page

                      MCSJK-6G-10.00-18-10-80-B-20

                      CRYSTAL, 10MHZ, 18PF, 6MM X 3.5MM

                      Date/Lot Code

                      MULTICOMP PRO MCSJK-6G-10.00-18-10-80-B-20
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMCSJK-6G-10.00-18-10-80-B-20
                      Newark Part No.56AC8606
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      27 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.943
                      250+$0.740
                      500+$0.673
                      1000+$0.618
                      5000+$0.571
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.94
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMCSJK-6G-10.00-18-10-80-B-20
                      Newark Part No.56AC8606
                      Technical Datasheet

                      Data Sheet

                      Frequency Nom10MHz
                      Crystal CaseSMD, 6mm x 3.5mm
                      Frequency Stability + / -20ppm
                      Load Capacitance18pF
                      Frequency Tolerance + / -10ppm
                      Product Range-
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Frequency Nom

                      10MHz

                      Frequency Stability + / -

                      20ppm

                      Frequency Tolerance + / -

                      10ppm

                      Operating Temperature Min

                      -20°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Crystal Case

                      SMD, 6mm x 3.5mm

                      Load Capacitance

                      18pF

                      Product Range

                      -

                      Operating Temperature Max

                      70°C

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65