Product may not be an exact match for your search

Need more?
Quantity | Price |
---|---|
1+ | $4.940 |
10+ | $3.810 |
25+ | $3.590 |
50+ | $3.370 |
100+ | $3.150 |
250+ | $2.990 |
500+ | $2.900 |
1000+ | $2.720 |
Product Information
Product Overview
The A4964 is a three-phase, sensorless, brushless DC (BLDC) motor controller for use with external N-channel power MOSFETs and is specifically designed for automotive applications. It is designed to provide the motor control functions in a system where a small microcontroller provides the communication interface to a central ECU and intelligent fault and status handling. The A4964 provides the supply and watchdog for the microcontroller and the high-voltage interfaces between the microcontroller and the central ECU and ignition switch. The A4964 can also operate as an independent singlechip remote motor controller.
- Three-phase sensorless BLDC motor control FET driver
- Three-phase sinusoidal drive with soft start
- Sensorless start-up and commutation
- Windmill detection and synchronization
- Bootstrap gate drive for N-channel MOSFET bridge
- Programmable control modes: speed, voltage, current
- Peak current limiting
- Control via SPI or PWM
- Programmable gate drive for slew rate control
Applications
Power Management, Automotive
Technical Specifications
Sensorless Motor Controller
1Outputs
-
32Pins
50V
150°C
-
No SVHC (17-Jan-2022)
LQFP
Three Phase Brushless DC
-
LQFP
5.5V
-40°C
-
MSL 2 - 1 year
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate