1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable Glands, Locknuts & Fixing Tools
                      5. Cable Glands
                      Print Page

                      K150-1016-00

                      CABLE GLAND, BRASS, 5MM-10.5MM

                      HYLEC K150-1016-00
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHYLEC
                      Manufacturer Part NoK150-1016-00
                      Newark Part No.57AC2341
                      Product RangeWADI Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      100 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$13.720
                      100+$11.310
                      250+$10.380
                      500+$9.690
                      1000+$9.150
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $13.72
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHYLEC
                      Manufacturer Part NoK150-1016-00
                      Newark Part No.57AC2341
                      Product RangeWADI Series
                      Technical Datasheet

                      Data Sheet

                      Thread SizeM16 x 1.5
                      Cable Diameter Min5mm
                      Cable Diameter Max10.5mm
                      Cable Gland MaterialBrass
                      Gland Colour-
                      IP / NEMA RatingIP66, IP68, IP69
                      Product RangeWADI Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Thread Size

                      M16 x 1.5

                      Cable Diameter Max

                      10.5mm

                      Gland Colour

                      -

                      Product Range

                      WADI Series

                      Cable Diameter Min

                      5mm

                      Cable Gland Material

                      Brass

                      IP / NEMA Rating

                      IP66, IP68, IP69

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65