1. Home
                      2. Passive Components
                      3. Inductors
                      4. Power Inductors
                      5. SMD Power Inductors
                      Print Page

                      SRU8043-220Y

                      POWER INDUCTOR, 22UH, 2.2A, SHIELDED

                      Date/Lot Code

                      BOURNS SRU8043-220Y
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part NoSRU8043-220Y
                      Newark Part No.99AC4441
                      Product RangeSRU8043 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      231 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.940
                      10+$0.800
                      25+$0.762
                      50+$0.725
                      100+$0.687
                      250+$0.677
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.94
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part NoSRU8043-220Y
                      Newark Part No.99AC4441
                      Product RangeSRU8043 Series
                      Technical Datasheet

                      Data Sheet

                      Inductance22µH
                      RMS Current (Irms)2.2A
                      Inductor ConstructionShielded
                      Saturation Current (Isat)1.7A
                      Product RangeSRU8043 Series
                      Power Inductor Case8mm x 8mm x 4.3mm
                      Inductor Case / Package-
                      DC Resistance Max0.0725ohm
                      Inductance Tolerance± 30%
                      Product Length8mm
                      Product Width8mm
                      Product Height4.3mm
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Inductance

                      22µH

                      Inductor Construction

                      Shielded

                      Product Range

                      SRU8043 Series

                      Inductor Case / Package

                      -

                      Inductance Tolerance

                      ± 30%

                      Product Width

                      8mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      RMS Current (Irms)

                      2.2A

                      Saturation Current (Isat)

                      1.7A

                      Power Inductor Case

                      8mm x 8mm x 4.3mm

                      DC Resistance Max

                      0.0725ohm

                      Product Length

                      8mm

                      Product Height

                      4.3mm

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Alternatives for SRU8043-220Y

                      1 Product Found

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65