1. Home
                      2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Quick Disconnect Crimp Terminals
                      Print Page

                      28-6038

                      Quick Disconnect Terminal, Male Quick Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032", 14 AWG, 16 AWG

                      Date/Lot Code

                      MCM 28-6038
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMCM
                      Manufacturer Part No28-6038
                      Newark Part No.42AC1906
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$9.750
                      Price for:Pack of 100
                      Minimum: 1
                      Multiple: 1
                      $9.75
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMCM
                      Manufacturer Part No28-6038
                      Newark Part No.42AC1906
                      Product Range-
                      Terminal TypeMale Quick Disconnect
                      Tab Size - Metric6.35mm x 0.81mm
                      Tab Size - Imperial0.25" x 0.032"
                      Wire Size AWG Min14AWG
                      Wire Size AWG Max16AWG
                      Insulator ColourBlue
                      Conductor Area CSA-
                      Insulator MaterialNylon (Polyamide)
                      Terminal Material-
                      SVHCTo Be Advised

                      Product Overview

                      Fully insulated disconnects. Opaque nylon insulated disconnects. 100 per package.

                      Technical Specifications

                      Product Range

                      -

                      Tab Size - Metric

                      6.35mm x 0.81mm

                      Wire Size AWG Min

                      14AWG

                      Insulator Colour

                      Blue

                      Insulator Material

                      Nylon (Polyamide)

                      SVHC

                      To Be Advised

                      Terminal Type

                      Male Quick Disconnect

                      Tab Size - Imperial

                      0.25" x 0.032"

                      Wire Size AWG Max

                      16AWG

                      Conductor Area CSA

                      -

                      Terminal Material

                      -

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65