1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Board Mount Pressure Sensors
                      Print Page

                      SDP36-500PA-TR-250PCS

                      PRESSURE SENSOR, DIFF, 500PA, ANALOGUE

                      SENSIRION SDP36-500PA-TR-250PCS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSENSIRION
                      Manufacturer Part NoSDP36-500PA-TR-250PCS
                      Newark Part No.58AC3877
                      Product RangeSDP3x Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$34.930
                      10+$29.380
                      25+$26.200
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $34.93
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSENSIRION
                      Manufacturer Part NoSDP36-500PA-TR-250PCS
                      Newark Part No.58AC3877
                      Product RangeSDP3x Series
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeDifferential
                      Sensor Output TypeAnalogue
                      Operating Pressure Min-50Pa
                      Pressure Measurement TypeDifferential
                      Operating Pressure Max500Pa
                      Voltage Rating3.3V
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.5V
                      Port StyleDual Axial Barbless
                      Supply Current3.8mA
                      Sensor Case / PackageQFN
                      No. of Pins16Pins
                      Sensor Output TypeRatiometric Analogue
                      Accuracy± 3%
                      Pressure Port TypeDual Axial Barbless, Same Side
                      Sensor MountingSurface Mount
                      Output Interface-
                      Media TypeAir, Nitrogen, Oxygen
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeSDP3x Series
                      Qualification-
                      SVHCNo SVHC (12-Jan-2017)

                      Technical Specifications

                      Pressure Type

                      Differential

                      Operating Pressure Min

                      -50Pa

                      Operating Pressure Max

                      500Pa

                      Supply Voltage Min

                      2.7V

                      Port Style

                      Dual Axial Barbless

                      Sensor Case / Package

                      QFN

                      Sensor Output Type

                      Ratiometric Analogue

                      Pressure Port Type

                      Dual Axial Barbless, Same Side

                      Output Interface

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      SDP3x Series

                      SVHC

                      No SVHC (12-Jan-2017)

                      Sensor Output Type

                      Analogue

                      Pressure Measurement Type

                      Differential

                      Voltage Rating

                      3.3V

                      Supply Voltage Max

                      5.5V

                      Supply Current

                      3.8mA

                      No. of Pins

                      16Pins

                      Accuracy

                      ± 3%

                      Sensor Mounting

                      Surface Mount

                      Media Type

                      Air, Nitrogen, Oxygen

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      Technical Docs (2)

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Alternatives for SDP36-500PA-TR-250PCS

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)