Print Page
Image is for illustrative purposes only. Please refer to product description.

28 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $27.520 |
Price for:Each
Minimum: 1
Multiple: 1
$27.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPARTICLE
Manufacturer Part NoPWRSHIELD
Newark Part No.60AC3768
Technical Datasheet
Accessory TypePower Shield
For Use WithDevelopment Boards
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Power Shield allows Particle device to be powered from different types of power sources. The shield has an intelligent battery charger and power management unit along with a wide input voltage regulator and an I2C based fuel-gauge.
- Powered by USB or external DC of 7V to 20V
- Current consumption is 500mA max (USB) and 1.2A max (other DC sources)
- Dimension is 1" x 1.84"
Technical Specifications
Accessory Type
Power Shield
Product Range
-
For Use With
Development Boards
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate