Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoABX00020
Newark Part No.60AC3487
Also Known AsGTIN UPC EAN: 7630049200029
Technical Datasheet
No Longer Available
Product Information
ManufacturerARDUINO
Manufacturer Part NoABX00020
Newark Part No.60AC3487
Also Known AsGTIN UPC EAN: 7630049200029
Technical Datasheet
Silicon ManufacturerAtmel
No. of Bits8bit
Silicon Family NameATmega
Core ArchitectureAVR
Core Sub-Architecture-
Silicon Core NumberATmega32U4
Kit ContentsDev Board ATmega32U4
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
ARDUINO YUN REV 2 board allows user to connect to the internet using the on-board Wi-Fi or Ethernet connection. Yún rev. 2 uses the Bridge library to extend the board capabilities by using the Linux processor. Yún Web Panel allows user to configure all the shield-related features and remotely upload sketches on the board connected to the shield.
- Based on ATmega32U4 AVR microcontroller and Atheros AR9331 Linux microprocessor
- Four on-board status LEDs
- Board size is 73mm x 53mm
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
ATmega
Core Sub-Architecture
-
Kit Contents
Dev Board ATmega32U4
SVHC
No SVHC (27-Jun-2018)
No. of Bits
8bit
Core Architecture
AVR
Silicon Core Number
ATmega32U4
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate