1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Standard Recovery Rectifier Diodes
                      Print Page

                      BY228GP-E3/54

                      RECTIFIER, SINGLE, 2.5A, 1.5KV, DO-201AD

                      Date/Lot Code

                      VISHAY BY228GP-E3/54
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoBY228GP-E3/54
                      Newark Part No.60AC3571
                      Product RangeSUPERECTIFIER
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,536 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2.230
                      10+$1.630
                      25+$1.550
                      50+$1.460
                      100+$1.380
                      500+$1.170
                      1000+$1.100
                      2500+$1.040
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoBY228GP-E3/54
                      Newark Part No.60AC3571
                      Product RangeSUPERECTIFIER
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage1.5kV
                      Average Forward Current2.5A
                      Diode ConfigurationSingle
                      Forward Voltage Max1.6V
                      Reverse Recovery Time2µs
                      Forward Surge Current50A
                      Operating Temperature Max150°C
                      Diode Case StyleDO-201AD
                      No. of Pins2Pins
                      Product RangeSUPERECTIFIER
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      1.5kV

                      Diode Configuration

                      Single

                      Reverse Recovery Time

                      2µs

                      Operating Temperature Max

                      150°C

                      No. of Pins

                      2Pins

                      Qualification

                      -

                      Average Forward Current

                      2.5A

                      Forward Voltage Max

                      1.6V

                      Forward Surge Current

                      50A

                      Diode Case Style

                      DO-201AD

                      Product Range

                      SUPERECTIFIER

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code