Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.373 |
10+ | $0.373 |
25+ | $0.373 |
50+ | $0.373 |
100+ | $0.373 |
500+ | $0.373 |
1000+ | $0.373 |
2500+ | $0.373 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBY228TAP
Newark Part No.60AC3572
Technical Datasheet
Repetitive Peak Reverse Voltage1.65kV
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.5V
Reverse Recovery Time20µs
Forward Surge Current50A
Operating Temperature Max140°C
Diode Case StyleSOD-64
No. of Pins2Pins
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for BY228TAP
1 Product Found
Product Overview
- 1.65KV Vrrm, 3A If(AV) standard avalanche sinterglass diode in 2 pin SOD-64 package
- Glass passivated junction
- Hermetically sealed package
- Suitable for high voltage rectification, efficiency diode in horizontal deflection circuit
Technical Specifications
Repetitive Peak Reverse Voltage
1.65kV
Diode Configuration
Single
Reverse Recovery Time
20µs
Operating Temperature Max
140°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.5V
Forward Surge Current
50A
Diode Case Style
SOD-64
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate