1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      STB100N10F7

                      MOSFET, N-CH, 100V, 80A, TO-263

                      Date/Lot Code

                      STMICROELECTRONICS STB100N10F7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTB100N10F7
                      Newark Part No.61AC2083
                      Product RangeSTripFET VII DeepGATE
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,427 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$3.570
                      10+$2.960
                      25+$2.810
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $3.57
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTB100N10F7
                      Newark Part No.61AC2083
                      Product RangeSTripFET VII DeepGATE
                      Technical Datasheet

                      Data Sheet

                      Channel TypeN Channel
                      Transistor PolarityN Channel
                      Drain Source Voltage Vds100V
                      Continuous Drain Current Id80A
                      On Resistance Rds(on)0.0068ohm
                      Drain Source On State Resistance0.0068ohm
                      Transistor Case StyleTO-263 (D2PAK)
                      Transistor MountingSurface Mount
                      Power Dissipation Pd120W
                      Rds(on) Test Voltage10V
                      Gate Source Threshold Voltage Max4.5V
                      Power Dissipation120W
                      No. of Pins3Pins
                      Operating Temperature Max175°C
                      Product RangeSTripFET VII DeepGATE
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Channel Type

                      N Channel

                      Drain Source Voltage Vds

                      100V

                      On Resistance Rds(on)

                      0.0068ohm

                      Transistor Case Style

                      TO-263 (D2PAK)

                      Power Dissipation Pd

                      120W

                      Gate Source Threshold Voltage Max

                      4.5V

                      No. of Pins

                      3Pins

                      Product Range

                      STripFET VII DeepGATE

                      MSL

                      MSL 1 - Unlimited

                      Transistor Polarity

                      N Channel

                      Continuous Drain Current Id

                      80A

                      Drain Source On State Resistance

                      0.0068ohm

                      Transistor Mounting

                      Surface Mount

                      Rds(on) Test Voltage

                      10V

                      Power Dissipation

                      120W

                      Operating Temperature Max

                      175°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for STB100N10F7

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code