Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No289-455
Newark Part No.29K1832
Also Known AsGTIN UPC EAN: 4045454371159
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $81.820 |
25+ | $77.500 |
100+ | $72.810 |
250+ | $68.490 |
500+ | $64.160 |
Price for:Each
Minimum: 1
Multiple: 1
$81.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No289-455
Newark Part No.29K1832
Also Known AsGTIN UPC EAN: 4045454371159
Technical Datasheet
Convert FromD Sub 9 Position Receptacle
Convert ToCage Clamp Terminal Block
Rated Current1A
Rated Voltage125V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 289-455 is a 9-position 1A Terminal Block Interface converts from D-sub 9-position receptacle to cage clamp terminal block. It is suitable for mating connectors with solder connection and vertical mounting. It has gold-plated over nickel connector contact and CAGE CLAMP® connection technology.
- 2/200 Mating cycles performance level
- ≤30mΩ Contact resistance
Applications
Industrial
Technical Specifications
Convert From
D Sub 9 Position Receptacle
Rated Current
1A
Product Range
-
Convert To
Cage Clamp Terminal Block
Rated Voltage
125V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate