Print Page
Product may not be an exact match for your search

Image is for illustrative purposes only. Please refer to product description.
ManufacturerRICHTEK
Manufacturer Part NoRT9085AWSC
Newark Part No.65AC6286
Product RangeAdj 1A LDO Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $0.500 |
10+ | $0.354 |
25+ | $0.316 |
50+ | $0.296 |
100+ | $0.275 |
250+ | $0.255 |
500+ | $0.243 |
1000+ | $0.233 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT9085AWSC
Newark Part No.65AC6286
Product RangeAdj 1A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min800mV
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min500mV
Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Min500mV
Adjustable Output Voltage Max3V
Output Current1A
Output Voltage Max3V
PolarityPositive Output
Dropout Voltage Vdo60mV
LDO Regulator Case StyleWLCSP
Max Output Current1A
Dropout Voltage Typ @ Current60mV
Dropout Voltage - Typ @ Current60mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageWLCSP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj 1A LDO Voltage Regulators
MSLMSL 3 - 168 hours
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Output Voltage Min
500mV
Output Current
1A
Polarity
Positive Output
LDO Regulator Case Style
WLCSP
Dropout Voltage Typ @ Current
60mV
Dropout Voltage Typ @ Current
0
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Product Range
Adj 1A LDO Voltage Regulators
SVHC
No SVHC (19-Jan-2021)
Input Voltage Min
800mV
No. of Outputs
1Outputs
Adjustable Output Voltage Min
500mV
Output Voltage - Nom
-
Adjustable Output Voltage Max
3V
Output Voltage Max
3V
Dropout Voltage Vdo
60mV
Max Output Current
1A
Dropout Voltage - Typ @ Current
60mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate