Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD28-1-1021-TMCL
Newark Part No.65AC6188
Product RangePANdrive
Technical Datasheet
49 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $196.840 |
5+ | $191.740 |
10+ | $187.390 |
Price for:Each
Minimum: 1
Multiple: 1
$196.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD28-1-1021-TMCL
Newark Part No.65AC6188
Product RangePANdrive
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size28mm
Coil TypeBipolar
Step Angle1.8°
Torque Max6N-cm
Current Rating670mA
Voltage Rating Max24VDC
No. of Wires4
External Length43mm
Shaft Diameter5mm
Product RangePANdrive
Shaft Length20mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
6N-cm
Voltage Rating Max
24VDC
External Length
43mm
Product Range
PANdrive
SVHC
No SVHC (21-Jan-2025)
Motor Size
28mm
Step Angle
1.8°
Current Rating
670mA
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
20mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate