Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQBL4208-41-04-006
Newark Part No.65AC6263
Product RangeQMot QBL4208
Technical Datasheet
8 In Stock
Need more?
3 Delivery in 1-3 Business Days(US stock)
5 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $96.900 |
5+ | $95.310 |
10+ | $93.720 |
25+ | $92.130 |
50+ | $90.860 |
100+ | $88.950 |
Price for:Each
Minimum: 1
Multiple: 1
$96.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQBL4208-41-04-006
Newark Part No.65AC6263
Product RangeQMot QBL4208
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC24V
No. of PhasesThree Phase
Rotational Speed Max4000rpm
Torque Max0.0625N-m
Power Rating26W
Motor Size42mm
External Length41mm
Product RangeQMot QBL4208
SVHCNo SVHC (21-Jan-2025)
Product Overview
- QMOT brushless direct current motor
- Number of poles are 8
- Number of phase is 3
- Operating voltage range is 24V
- Operating phase current is 1.79A
- Rated speed is 4000RPM
- Rated torque is 0.0625Nm
- Hall effect angle at 120° electric angle
- Coil windings in delta topology
- Operating temperature range is -20°C to +40°C
Technical Specifications
DC Motor Type
Brushless
No. of Phases
Three Phase
Torque Max
0.0625N-m
Motor Size
42mm
Product Range
QMot QBL4208
Supply Voltage VDC
24V
Rotational Speed Max
4000rpm
Power Rating
26W
External Length
41mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate