Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH5718-56-28-126
Newark Part No.65AC6271
Product RangeQmot QSH5718
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $66.320 |
5+ | $65.250 |
10+ | $64.180 |
25+ | $63.110 |
50+ | $62.040 |
100+ | $61.190 |
Price for:Each
Minimum: 1
Multiple: 1
$66.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH5718-56-28-126
Newark Part No.65AC6271
Product RangeQmot QSH5718
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size56.5mm
Coil TypeBipolar
Step Angle1.8°
No. of PhasesTwo Phase
Resistance0.9ohm
Torque Max1.26N-m
Inductance2.5mH
Current Rating2.8A
Inertia300g-cm²
Voltage Rating Max2.5VDC
No. of Wires4
External Length56mm
Shaft Diameter6.35mm
Product RangeQmot QSH5718
Shaft Length20mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Bipolar
No. of Phases
Two Phase
Torque Max
1.26N-m
Current Rating
2.8A
Voltage Rating Max
2.5VDC
External Length
56mm
Product Range
Qmot QSH5718
SVHC
No SVHC (21-Jan-2025)
Motor Size
56.5mm
Step Angle
1.8°
Resistance
0.9ohm
Inductance
2.5mH
Inertia
300g-cm²
No. of Wires
4
Shaft Diameter
6.35mm
Shaft Length
20mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate