1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Electric Motors
                      6. Stepper Motors
                      Print Page

                      QSH6018-65-28-210

                      STEPPER MOTOR, 4-PH, 2.8A, 2.1N-M

                      TRINAMIC / ANALOG DEVICES QSH6018-65-28-210
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRINAMIC / ANALOG DEVICES
                      Manufacturer Part NoQSH6018-65-28-210
                      Newark Part No.65AC6274
                      Product RangeQMot QSH6018
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      21 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$123.130
                      5+$121.080
                      10+$119.030
                      25+$117.390
                      50+$114.930
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $123.13
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRINAMIC / ANALOG DEVICES
                      Manufacturer Part NoQSH6018-65-28-210
                      Newark Part No.65AC6274
                      Product RangeQMot QSH6018
                      Technical Datasheet

                      Data Sheet

                      Stepper Motor TypeSingle Shaft, Hybrid
                      Motor Size60mm
                      Coil TypeBipolar
                      Step Angle1.8°
                      Torque Max2.1N-m
                      Current Rating2.8A
                      Voltage Rating Max3.36VDC
                      No. of Wires4
                      External Length65mm
                      Shaft Diameter8mm
                      Product RangeQMot QSH6018
                      Shaft Length24mm
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Stepper Motor Type

                      Single Shaft, Hybrid

                      Coil Type

                      Bipolar

                      Torque Max

                      2.1N-m

                      Voltage Rating Max

                      3.36VDC

                      External Length

                      65mm

                      Product Range

                      QMot QSH6018

                      SVHC

                      No SVHC (21-Jan-2025)

                      Motor Size

                      60mm

                      Step Angle

                      1.8°

                      Current Rating

                      2.8A

                      No. of Wires

                      4

                      Shaft Diameter

                      8mm

                      Shaft Length

                      24mm

                      Technical Docs (2)

                      User Manual EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)