1. Home
                      2. Wireless Modules & Adaptors
                      3. Communications & Networking Modules
                      4. Bluetooth Modules & Adaptors
                      Print Page

                      NRF52840-DONGLE

                      Bluetooth Development Dongle, 5.0, -92 dBm, 2 Mbps, 1.7 to 5.5V, NRF52 Series

                      NORDIC SEMICONDUCTOR NRF52840-DONGLE
                      NORDIC SEMICONDUCTOR NRF52840-DONGLE
                      NORDIC SEMICONDUCTOR NRF52840-DONGLE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNORDIC SEMICONDUCTOR
                      Manufacturer Part NoNRF52840-DONGLE
                      Newark Part No.65AC6168
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,366 In Stock

                      Need more?

                      283 Delivery in 1-3 Business Days(US stock)
                      1083 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$11.520
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $11.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNORDIC SEMICONDUCTOR
                      Manufacturer Part NoNRF52840-DONGLE
                      Newark Part No.65AC6168
                      Technical Datasheet

                      Data Sheet

                      Bluetooth VersionBluetooth 5.0
                      Supply Voltage Min1.7V
                      Supply Voltage Max5.5V
                      Signal Range Max-
                      Data Rate2Mbps
                      Bluetooth Class-
                      Receive Sensitivity-92dBm
                      Operating Temperature Min-
                      Operating Temperature Max-
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      NRF52840-DONGLE is a development dongle. It is a small, low-cost USB dongle for Bluetooth® Low Energy (LE), Bluetooth mesh, Thread, Zigbee, 802.15.4, ANT and 2.4GHz proprietary applications using the nRF52840 SoC. The dongle is the perfect target hardware for use with nRF Connect for Desktop as it is low-cost but still supports all the short-range wireless standards used with Nordic devices. The dongle has been designed to be used as a wireless HW device together with nRF connect for desktop. The dongle is supported by most of the nRF connect for desktop apps and will automatically be programmed if needed. In addition, custom applications can be made and downloaded to the dongle. Applications include advanced wearables (advanced personal fitness devices, connected health), IoT (connected home sensors and controllers, industrial IoT sensors and controllers), interactive entertainment devices (advanced remote controls, gaming controllers, virtual/augmented reality applications).

                      • Bluetooth 5.2 ready multiprotocol radio, 2Mbps, long range
                      • Advertising extensions, channel selection algorithm #2 (CSA#2)
                      • Arm® CortexTM-M4 with floating point support, DSP instruction set
                      • Arm CryptoCell CC310 cryptographic accelerator, 15 GPIO available via edge castellation
                      • USB interface direct to nRF52840 SoC, integrated 2.4GHz PCB antenna
                      • 1 user-programmable button, 1 user-programmable RGB LED, 1 user-programmable LED
                      • 1.7 to 5.5V operation from USB or external

                      Technical Specifications

                      Bluetooth Version

                      Bluetooth 5.0

                      Supply Voltage Max

                      5.5V

                      Data Rate

                      2Mbps

                      Receive Sensitivity

                      -92dBm

                      Operating Temperature Max

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Supply Voltage Min

                      1.7V

                      Signal Range Max

                      -

                      Bluetooth Class

                      -

                      Operating Temperature Min

                      -

                      Product Range

                      -

                      Technical Docs (2)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)