Print Page
Product Information
ManufacturerAMD
Manufacturer Part NoXC95288XL-10PQG208C
Newark Part No.67AC8683
Product RangeXC95288XL
Technical Datasheet
CPLD TypeFLASH
No. of Macrocells288Macrocells
No. of I/O's168I/O's
No.of User I/Os168I/O's
Logic Case StyleQFP
IC Case / PackageQFP
No. of Pins208Pins
Frequency100MHz
Speed Grade10
Process Technology0.35um (CMOS)
Supply Voltage Min3V
Supply Voltage Max3.6V
IC MountingSurface Mount
Propagation Delay10ns
Operating Temperature Min0°C
Operating Temperature Max70°C
Global Clock Setup Time6.5ns
Product RangeXC95288XL
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
CPLD Type
FLASH
No. of I/O's
168I/O's
Logic Case Style
QFP
No. of Pins
208Pins
Speed Grade
10
Supply Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Global Clock Setup Time
6.5ns
Qualification
-
SVHC
No SVHC (15-Jan-2018)
No. of Macrocells
288Macrocells
No.of User I/Os
168I/O's
IC Case / Package
QFP
Frequency
100MHz
Process Technology
0.35um (CMOS)
Supply Voltage Max
3.6V
Propagation Delay
10ns
Operating Temperature Max
70°C
Product Range
XC95288XL
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate