Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT9089AGQW(2)
Newark Part No.69AC6529
Technical Datasheet
Memory SupportedDDR1, DDR2, DDR3, LPDDR3, DDR4, LPDDR4, QDR
Source / Sink Current2A
Supply Voltage Min1.1V
Supply Voltage Max3.5V
IC Case / PackageWDFN
DDR Regulator Case StyleWDFN
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Memory Supported
DDR1, DDR2, DDR3, LPDDR3, DDR4, LPDDR4, QDR
Supply Voltage Min
1.1V
IC Case / Package
WDFN
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Source / Sink Current
2A
Supply Voltage Max
3.5V
DDR Regulator Case Style
WDFN
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate