1. Home
                      2. Audio / Video
                      3. Antennas
                      4. RF Antennas
                      Print Page

                      OSCAR420/0.4M/NTYPEF/S/S/19

                      3G/4G/WIFI MIMO ANTENNA, 2.7GHZ, 7DBI

                      SIRETTA OSCAR420/0.4M/NTYPEF/S/S/19
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSIRETTA
                      Manufacturer Part NoOSCAR420/0.4M/NTYPEF/S/S/19
                      Newark Part No.71AC0609
                      Product RangeOscar
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 22 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$88.550
                      5+$81.350
                      10+$77.410
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $88.55
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSIRETTA
                      Manufacturer Part NoOSCAR420/0.4M/NTYPEF/S/S/19
                      Newark Part No.71AC0609
                      Product RangeOscar
                      Technical Datasheet

                      Data Sheet

                      Antenna TypeMIMO WiFi
                      Frequency Min1.7GHz
                      Frequency Max2.7GHz
                      Antenna MountingPole (Mast) or Wall
                      Gain7dBi
                      VSWR3.2
                      Input Power-
                      Input Impedance50ohm
                      Antenna PolarizationVertical
                      Product RangeOscar
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Antenna Type

                      MIMO WiFi

                      Frequency Max

                      2.7GHz

                      Gain

                      7dBi

                      Input Power

                      -

                      Antenna Polarization

                      Vertical

                      SVHC

                      No SVHC (21-Jan-2025)

                      Frequency Min

                      1.7GHz

                      Antenna Mounting

                      Pole (Mast) or Wall

                      VSWR

                      3.2

                      Input Impedance

                      50ohm

                      Product Range

                      Oscar

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A991G
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65