1. Home
                      2. Tools & Production Supplies
                      3. 3D Printers & Accessories
                      4. 3D Printer Filaments
                      Print Page

                      1103010101

                      3D PRINTER FILAMENT, PLA, 1.75MM, BLUE

                      RAISE3D 1103010101
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRAISE3D
                      Manufacturer Part No1103010101
                      Newark Part No.71AC0829
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$83.590
                      25+$80.070
                      50+$76.810
                      100+$74.800
                      250+$61.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $83.59
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRAISE3D
                      Manufacturer Part No1103010101
                      Newark Part No.71AC0829
                      Technical Datasheet

                      Data Sheet

                      Diameter1.75mm
                      Filament ColourBlue
                      Filament MaterialPLA (Polylactide)
                      Melting Temperature Min146°C
                      Melting Temperature Max150°C
                      Filament Weight1kg
                      Product Range-
                      SVHCTo Be Advised

                      Technical Specifications

                      Diameter

                      1.75mm

                      Filament Material

                      PLA (Polylactide)

                      Melting Temperature Max

                      150°C

                      Product Range

                      -

                      Filament Colour

                      Blue

                      Melting Temperature Min

                      146°C

                      Filament Weight

                      1kg

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Safety Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65