1. Home
                      2. Audio / Video
                      3. Antennas
                      4. RF Antennas
                      Print Page

                      FXP830.07.0100C

                      RF Antenna, 5.8GHz, PCB, 4.66dBi, 50 ohm, Linear, 2W, Adhesive

                      TAOGLAS FXP830.07.0100C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTAOGLAS
                      Manufacturer Part NoFXP830.07.0100C
                      Newark Part No.72AC5762
                      Product RangeFreedom
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      15 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$4.820
                      10+$4.520
                      25+$4.420
                      50+$4.330
                      100+$4.230
                      300+$4.080
                      500+$3.930
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.82
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTAOGLAS
                      Manufacturer Part NoFXP830.07.0100C
                      Newark Part No.72AC5762
                      Product RangeFreedom
                      Technical Datasheet

                      Data Sheet

                      Antenna TypePCB
                      Frequency Min-
                      Frequency Max5.8GHz
                      Antenna MountingAdhesive
                      Gain4.66dBi
                      VSWR-
                      Input Power2W
                      Input Impedance50ohm
                      Antenna PolarizationLinear
                      Product RangeFreedom
                      SVHCTo Be Advised

                      Technical Specifications

                      Antenna Type

                      PCB

                      Frequency Max

                      5.8GHz

                      Gain

                      4.66dBi

                      Input Power

                      2W

                      Antenna Polarization

                      Linear

                      SVHC

                      To Be Advised

                      Frequency Min

                      -

                      Antenna Mounting

                      Adhesive

                      VSWR

                      -

                      Input Impedance

                      50ohm

                      Product Range

                      Freedom

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A991G
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65