1. Home
                      2. Audio / Video
                      3. Antennas
                      4. RF Antennas
                      Print Page

                      FXUB70.A.07.C.001

                      RF Antenna, 698MHz to 3GHz, PCB, 4.5dBi, 50 ohm, Linear

                      TAOGLAS FXUB70.A.07.C.001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTAOGLAS
                      Manufacturer Part NoFXUB70.A.07.C.001
                      Newark Part No.72AC5768
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      96 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$7.650
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTAOGLAS
                      Manufacturer Part NoFXUB70.A.07.C.001
                      Newark Part No.72AC5768
                      Technical Datasheet

                      Data Sheet

                      Antenna TypePCB
                      Frequency Min698MHz
                      Frequency Max3GHz
                      Antenna MountingAdhesive
                      Gain4.5dBi
                      VSWR2.3
                      Input Power5W
                      Input Impedance50ohm
                      Antenna PolarizationLinear
                      Product Range-
                      SVHCTo Be Advised

                      Technical Specifications

                      Antenna Type

                      PCB

                      Frequency Max

                      3GHz

                      Gain

                      4.5dBi

                      Input Power

                      5W

                      Antenna Polarization

                      Linear

                      SVHC

                      To Be Advised

                      Frequency Min

                      698MHz

                      Antenna Mounting

                      Adhesive

                      VSWR

                      2.3

                      Input Impedance

                      50ohm

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65