Print Page




Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoA-U200-A64G-PQ-G
Newark Part No.74AC8040
Product RangeU200 Alveo Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $7,363.720 |
Price for:Each
Minimum: 1
Multiple: 1
$7,363.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMD
Manufacturer Part NoA-U200-A64G-PQ-G
Newark Part No.74AC8040
Product RangeU200 Alveo Series
Technical Datasheet
Product RangeU200 Alveo Series
Thermal Cooling TypeActive
Total Power Max225W
Memory Capacity35MB
Interface TypePCI Express Gen3x16
Network Interfaces2x QSFP28
Operating Temperature Min0°C
Operating Temperature Max45°C
SVHCTo Be Advised
Product Overview
U200 Alveo™ data centre accelerator card designed to meet the constantly changing needs of the modern data centre. It provides machine learning inference to video processing to any workload using the same accelerator card.
- Up to 90X higher performance than CPUs on key workloads
- 3X latency advantage over GPU-based solutions
- Built on the Xilinx UltraScale™ architecture
- Adapt algorithms faster than silicon product cycles
- Gen3x16 PCI express
- 2x QSFP28 (100GbE) network interfaces
- 64GB off-chip memory capacity and 35MB internal SRAM capacity
- 77GB/s off-chip total bandwidth and 31TB/s internal SRAM total bandwidth
- Active thermal cooling
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Three (3) Years from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Product Range
U200 Alveo Series
Total Power Max
225W
Interface Type
PCI Express Gen3x16
Operating Temperature Min
0°C
SVHC
To Be Advised
Thermal Cooling Type
Active
Memory Capacity
35MB
Network Interfaces
2x QSFP28
Operating Temperature Max
45°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability