1. Home
                      2. Connectors
                      3. Plug & Socket Connectors & Components
                      4. Plug & Socket Connector Contacts
                      Print Page

                      SMM-003T-P0.5

                      Contact, ZM Series, Pin, Crimp, 30 AWG, Tin Plated Contacts, JST ZM Series Housing Connectors

                      JST / JAPAN SOLDERLESS TERMINALS SMM-003T-P0.5
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerJST / JAPAN SOLDERLESS TERMINALS
                      Manufacturer Part NoSMM-003T-P0.5
                      Newark Part No.72AC6644
                      Product RangeZM
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,041 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.027
                      4000+$0.025
                      6000+$0.023
                      10000+$0.022
                      14000+$0.020
                      50000+$0.018
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.03
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerJST / JAPAN SOLDERLESS TERMINALS
                      Manufacturer Part NoSMM-003T-P0.5
                      Newark Part No.72AC6644
                      Product RangeZM
                      Technical Datasheet

                      Data Sheet

                      Product RangeZM
                      Contact GenderPin
                      Contact Termination TypeCrimp
                      Wire Size AWG Max30AWG
                      Contact PlatingTin Plated Contacts
                      For Use WithJST ZM Series Housing Connectors
                      Wire Size AWG Min28AWG
                      Contact MaterialPhosphor Bronze
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      ZM

                      Contact Termination Type

                      Crimp

                      Contact Plating

                      Tin Plated Contacts

                      Wire Size AWG Min

                      28AWG

                      SVHC

                      No SVHC (21-Jan-2025)

                      Contact Gender

                      Pin

                      Wire Size AWG Max

                      30AWG

                      For Use With

                      JST ZM Series Housing Connectors

                      Contact Material

                      Phosphor Bronze

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for SMM-003T-P0.5

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)