Print Page

Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price | Promotional price |
---|---|---|
1+ | $6.180 | $4.790 |
10+ | $6.050 | $4.790 |
25+ | $5.230 | $4.790 |
50+ | $5.140 | $4.790 |
100+ | $5.050 | $4.790 |
Price for:Each
Minimum: 1
Multiple: 1
$4.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUSB5744/2G
Newark Part No.72AC6906
Technical Datasheet
USB IC TypeUSB Hub Controller
USB StandardUSB 2.0, 3.1
Supply Voltage Min3V
Supply Voltage Max3.6V
Interface Case StyleVQFN
IC Case / PackageVQFN
No. of Pins56Pins
Data Rate5Gbps
No. of Ports4 Port
No. of Ports4Ports
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
USB IC Type
USB Hub Controller
Supply Voltage Min
3V
Interface Case Style
VQFN
No. of Pins
56Pins
No. of Ports
4 Port
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
USB Standard
USB 2.0, 3.1
Supply Voltage Max
3.6V
IC Case / Package
VQFN
Data Rate
5Gbps
No. of Ports
4Ports
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate