1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Rocker Switches
                      Print Page

                      DM61J12S205PQ

                      ROCKER SWITCH, DPDT, 10A, 125VAC, BLACK

                      C&K COMPONENTS DM61J12S205PQ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerC&K COMPONENTS
                      Manufacturer Part NoDM61J12S205PQ
                      Newark Part No.82AC2560
                      Product RangeDM
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      54 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$13.380
                      5+$12.540
                      10+$11.690
                      25+$11.680
                      50+$11.680
                      100+$8.480
                      250+$8.020
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $13.38
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerC&K COMPONENTS
                      Manufacturer Part NoDM61J12S205PQ
                      Newark Part No.82AC2560
                      Product RangeDM
                      Technical Datasheet

                      Data Sheet

                      Switch OperationOn-On
                      Contact ConfigurationDPDT
                      IlluminationNon Illuminated
                      Switch MountingPanel Mount
                      Actuator / Cap ColourBlack
                      Product RangeDM
                      Contact Current AC Max10A
                      Contact Voltage VAC125V
                      Contact Current DC Max10A
                      Contact Voltage VDC30V
                      Panel Cutout Height19.2mm
                      Panel Cutout Width12.9mm
                      Panel Cutout Diameter-
                      Switch TerminalsQuick Connect
                      SVHCNo SVHC (15-Jan-2018)

                      Technical Specifications

                      Switch Operation

                      On-On

                      Illumination

                      Non Illuminated

                      Actuator / Cap Colour

                      Black

                      Contact Current AC Max

                      10A

                      Contact Current DC Max

                      10A

                      Panel Cutout Height

                      19.2mm

                      Panel Cutout Diameter

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Contact Configuration

                      DPDT

                      Switch Mounting

                      Panel Mount

                      Product Range

                      DM

                      Contact Voltage VAC

                      125V

                      Contact Voltage VDC

                      30V

                      Panel Cutout Width

                      12.9mm

                      Switch Terminals

                      Quick Connect

                      Technical Docs (2)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)