1. Home
                      2. LED Lighting Components
                      3. LED Power Supplies
                      4. AC / DC LED Power Supplies
                      Print Page

                      ELG-150-C1400DA

                      LED Driver, 150 W, 107 V, 1.4 A, Constant Current, 100 V

                      MEAN WELL ELG-150-C1400DA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMEAN WELL
                      Manufacturer Part NoELG-150-C1400DA
                      Newark Part No.78AC4418
                      Product RangeELG-150-C
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$14.060
                      10+$14.060
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $14.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMEAN WELL
                      Manufacturer Part NoELG-150-C1400DA
                      Newark Part No.78AC4418
                      Product RangeELG-150-C
                      Technical Datasheet

                      Data Sheet

                      Power Supply Applications-
                      Output Power Max150W
                      Output Voltage Max107VDC
                      Output Current1.4A
                      LED Driver ModeConstant Current
                      Input Voltage Min100V
                      Input Voltage Max305V
                      Product RangeELG-150-C
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Power Supply Applications

                      -

                      Output Voltage Max

                      107VDC

                      LED Driver Mode

                      Constant Current

                      Input Voltage Max

                      305V

                      SVHC

                      No SVHC (27-Jun-2024)

                      Output Power Max

                      150W

                      Output Current

                      1.4A

                      Input Voltage Min

                      100V

                      Product Range

                      ELG-150-C

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65