1. Home
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Clamp Meters
                      Print Page

                      0590 7703

                      CLAMP METER, TRMS, 600A, 600V, 6000COUNT

                      TESTO 0590 7703
                      TESTO 0590 7703
                      TESTO 0590 7703
                      TESTO 0590 7703
                      TESTO 0590 7703
                      TESTO 0590 7703
                      TESTO 0590 7703
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTESTO
                      Manufacturer Part No0590 7703
                      Newark Part No.79AC7734
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTESTO
                      Manufacturer Part No0590 7703
                      Newark Part No.79AC7734
                      Technical Datasheet

                      Data Sheet

                      DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
                      Current Measure AC Max600A
                      Voltage Measure AC Max600V
                      Voltage Measure DC Max600V
                      Resistance Measure Max60Mohm
                      DMM Response TypeTrue RMS
                      Range SelectionAuto, Manual
                      No. of Digits3.75
                      Jaw Opening Max-
                      Product Range-
                      SVHCTo Be Advised

                      Technical Specifications

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

                      Voltage Measure AC Max

                      600V

                      Resistance Measure Max

                      60Mohm

                      Range Selection

                      Auto, Manual

                      Jaw Opening Max

                      -

                      SVHC

                      To Be Advised

                      Current Measure AC Max

                      600A

                      Voltage Measure DC Max

                      600V

                      DMM Response Type

                      True RMS

                      No. of Digits

                      3.75

                      Product Range

                      -

                      Technical Docs (3)

                      User Manual EN

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65