1. Home
                      2. Audio / Video
                      3. Antennas
                      4. RF Antennas
                      Print Page

                      ALPHA8/1M/SMAM/S/S/11

                      Blade Antenna, 2100 to 824MHz, 5G/4G/3G/LTE/UMTS/Bluetooth/Zigbee/ISM/LoRa/Sigfox/WiFi/NB-IoT, 2dBi

                      SIRETTA ALPHA8/1M/SMAM/S/S/11
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSIRETTA
                      Manufacturer Part NoALPHA8/1M/SMAM/S/S/11
                      Newark Part No.81AC4418
                      Product RangeAlpha
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      76 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$31.440
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $31.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSIRETTA
                      Manufacturer Part NoALPHA8/1M/SMAM/S/S/11
                      Newark Part No.81AC4418
                      Product RangeAlpha
                      Technical Datasheet

                      Data Sheet

                      Antenna Type5G / 4G / 3G / LTE / UMTS / Bluetooth / ZigBee / ISM / LoRa / Sigfox / WiFi / NB-IoT
                      Frequency Min2100MHz
                      Frequency Max824MHz
                      Antenna MountingSMA Connector
                      Gain2dBi
                      VSWR2.2
                      Input Power-
                      Input Impedance50ohm
                      Antenna PolarizationVertical
                      Product RangeAlpha
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The ALPHA8/1M/SMAM/S/S/11 from Siretta is a GSM/GPRS/3G and ISM blade antenna. The PCB radiating element has been physically revised too, giving a much lower profile and widening its suitability in a range of applications. With the dipole encased and heat sealed, its design protects against moisture ingress and is versatile enough to fit in many environments

                      • Sealed housing protects against moisture ingress
                      • Operates on worldwide GSM/GPRS networks and 3G
                      • Suitable with a wide variety of manufacturers equipment
                      • Low profile and ultra thin design allows installation into many applications
                      • Meets all EU compliance criteria for electronic goods
                      • Radiating element: End fed dipole
                      • Cable: RG174 with male SMA connector
                      • Cable length:1m
                      • Dimensions: 113x21x3mm

                      Technical Specifications

                      Antenna Type

                      5G / 4G / 3G / LTE / UMTS / Bluetooth / ZigBee / ISM / LoRa / Sigfox / WiFi / NB-IoT

                      Frequency Max

                      824MHz

                      Gain

                      2dBi

                      Input Power

                      -

                      Antenna Polarization

                      Vertical

                      SVHC

                      No SVHC (21-Jan-2025)

                      Frequency Min

                      2100MHz

                      Antenna Mounting

                      SMA Connector

                      VSWR

                      2.2

                      Input Impedance

                      50ohm

                      Product Range

                      Alpha

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65